+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4802ABL

Thyristor: TSS; Urmax: 440V; TO220A; THT; 25A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P4802ABL
TME Symbol:
P4802ABL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
440V
Case
TO220A
Mounting
THT
Max. forward impulse current
25A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
600V
Application
baseband equipment
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P4802ABL
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.