+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4KE16CA-E3/54

Diode: TVS; 15.2V; 17.8A; bidirectional; DO41; 400W; P4KE

NEW

Manufacturer: VISHAY

Manufacturer part number:
P4KE16CA-E3/54
TME Symbol:
P4KE16CA-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Max. off-state voltage
13.6V
Breakdown voltage
15.2V
Max. forward impulse current
17.8A
Semiconductor structure
bidirectional
Case
DO41
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.4kW
Manufacturer series
P4KE
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.32 g
See other products in this category: Bidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
P4KE16CA-E3/54
0 in TME stock
Net price for quantities from 5500 pcs - 0.18 USDGross price for quantities from 5500 pcs - 0.18 USD
No. of pieces (Multiplicity: 5 500)
Minimum order quantity: 5 500.
Multiplicity: 5 500.