+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4SMA400A-M3/5A

Diode: TVS; 400W; 380V; 550mA; unidirectional; DO214AC,SMA; P4SMA

NEW

Manufacturer: VISHAY

Manufacturer part number:
P4SMA400A-M3/5A
TME Symbol:
P4SMA400A-M3/5A

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
342V
Breakdown voltage
380V
Max. forward impulse current
0.55A
Semiconductor structure
unidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Manufacturer series
P4SMA
Gross weight0.097 g
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
P4SMA400A-M3/5A
0 in TME stock
Net price for quantities from 7500 pcs - 0.20 USDGross price for quantities from 7500 pcs - 0.20 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.