+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

P600G

Diode: rectifying; THT; 400V; 6A; Ifsm: 400A; P600; Ammo Pack; 1.5us


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
P600G
TME Symbol:
P600G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Max. load current
60A
Leakage current
10µA
Reverse recovery time
1.5µs
Gross weight1.498 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
P600G
10909 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 3500 pcs - 0.08 USDGross price for quantities from 3500 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs