+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P65THR103L254

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; P65


Manufacturer: PTR HARTMANN

Manufacturer part number:
P65THR103L254
TME Symbol:
P65THR103L254H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-60...125°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x10.4mm
Manufacturer series
P65
Gross weight0.842 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
P65THR103L254
599 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 25 pcs - 4.35 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 50 pcs - 4.12 USDGross price for quantities from 50 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs