+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6KE400A AMP

Diode: TVS; 0.6kW; 400V; unidirectional; DO15,DO204AC; P6KE

NEW

Manufacturer: FAGOR

Manufacturer part number:
P6KE400A AMP
TME Symbol:
P6KE400AAMP

Specification

Manufacturer
FAGOR
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Breakdown voltage
400V
Semiconductor structure
unidirectional
Case
DO15, DO204AC
Mounting
THT
Manufacturer series
P6KE
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS THT diodes FAGOR,
See other products from this series.:
*
P6KE400A AMP
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.