+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6KE400CA

Diode: TVS; 400V; 1.1A; bidirectional; ±5%; DO15; 600W; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
P6KE400CA
TME Symbol:
P6KE400CA-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
1.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
0.5µA
Peak pulse power dissipation
0.6kW
Kind of package
Ammo Pack
Gross weight0.473 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
P6KE400CA
3012 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs