+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6KE47CA

Diode: TVS; 47V; 9.3A; bidirectional; ±5%; DO15; 600W; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
P6KE47CA
TME Symbol:
P6KE47CA-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
40V
Breakdown voltage
47V
Max. forward impulse current
9.3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
0.5µA
Peak pulse power dissipation
0.6kW
Kind of package
Ammo Pack
Gross weight0.466 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
P6KE47CA
1000 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)