+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6SMB12CA-E3/5B

Diode: TVS; 600W; 12V; 35.9A; bidirectional; ±5%; DO214AA,SMB; P6SMB

Manufacturer: VISHAY

Manufacturer part number:
P6SMB12CA-E3/5B
TME Symbol:
P6SMB12CA-E3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
10.2V
Breakdown voltage
12V
Max. forward impulse current
35.9A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
5µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
P6SMB
Gross weight0.11 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
P6SMB12CA-E3/5B
0 in TME stock
Net price for quantities from 3200 pcs - 0.09 USDGross price for quantities from 3200 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.