+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6SMB400A

Diode: TVS; 0.6kW; 380÷420V; 1.1A; unidirectional; ±5%; SMB; P6SMB

Manufacturer: BOURNS

Manufacturer part number:
P6SMB400A
TME Symbol:
P6SMB400A-BOU

Specification

Manufacturer
BOURNS
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
342V
Breakdown voltage
380...420V
Max. forward impulse current
1.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
P6SMB
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
P6SMB400A
0 in TME stock
Net price for quantities from 24000 pcs - 0.13 USDGross price for quantities from 24000 pcs - 0.13 USD
No. of pieces (Multiplicity: 24 000)