+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P7809-2000-S

Converter: DC/DC; 18W; Iout: 2A; SIP; THT; 11.5x9x17.5mm; 9V

NEW

Manufacturer: BEL

Manufacturer part number:
P7809-2000-S
TME Symbol:
P7809-2000-S

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
18W
Output current
2A
Case
SIP
Mounting
THT
Body dimensions
11.5x9x17.5mm
Efficiency
93%
Operating temperature
-40...85°C
Output voltage
9V
Gross weight3.3 g
See other products in this category: DC/DC Converters BEL,
*
P7809-2000-S
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Net price for quantities from 6 pcs - 16.83 USDGross price for quantities from 6 pcs - 16.83 USD