+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P8PY103KB25

Potentiometer: mounting; 10kΩ; single turn; 500mW; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
P8PY103KB25
TME Symbol:
P8PY103KB25

Specification

Manufacturer
VISHAY
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
single turn
Power
0.5W
Operating temperature
-55...125°C
Gross weight1.1 g
Certificates
See other products in this category: Single turn THT trimmers VISHAY,
*
P8PY103KB25
99 in TME stock
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 13.24 USD
Net price for quantities from 10 pcs - 12.38 USDGross price for quantities from 10 pcs - 12.38 USD
Net price for quantities from 25 pcs - 11.11 USDGross price for quantities from 25 pcs - 11.11 USD
Net price for quantities from 50 pcs - 10.14 USDGross price for quantities from 50 pcs - 10.14 USD
Net price for quantities from 100 pcs - 9.21 USDGross price for quantities from 100 pcs - 9.21 USD
Net price for quantities from 150 pcs - 8.69 USDGross price for quantities from 150 pcs - 8.69 USD
Net price for quantities from 200 pcs - 8.32 USDGross price for quantities from 200 pcs - 8.32 USD
Net price for quantities from 250 pcs - 8.19 USDGross price for quantities from 250 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts