+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-02003PV40.E

Markers; Marking: E; 1.3÷3mm; PVC; yellow; -30÷60°C; leaded; PA-02

Manufacturer: PARTEX

Manufacturer part number:
PA-02003PV40.E
TME Symbol:
PA-02003PV40.E

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
E
Cable external diameter
1.3...3mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-02
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.5mm
Height
3.6mm
Length
3mm
Quantity in set/package
250pcs.
Gross weight9.7 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-02003PV40.E
10 in TME stock
Net price for quantities from 1 pcg - 6.68 USDGross price for quantities from 1 pcg - 6.68 USD
Net price for quantities from 3 pcg - 6.01 USDGross price for quantities from 3 pcg - 6.01 USD
Net price for quantities from 5 pcg - 5.35 USDGross price for quantities from 5 pcg - 5.35 USD
No. of packages (Multiplicity: 1)