+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-10003PV40.SIN

Markers; 2.5÷5mm; PVC; yellow; -30÷60°C; leaded; PA-1; UL94V-0

Manufacturer: PARTEX

Manufacturer part number:
PA-10003PV40.SIN
TME Symbol:
PA-10003PV40.SIN

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
~
Cable external diameter
2.5...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-1
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
5.5mm
Length
3mm
Quantity in set/package
250pcs.
Gross weight13 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-10003PV40.SIN
1 in TME stock
Net price for quantities from 1 pcg - 4.84 USDGross price for quantities from 1 pcg - 4.84 USD
Net price for quantities from 3 pcg - 4.36 USDGross price for quantities from 3 pcg - 4.36 USD
Net price for quantities from 5 pcg - 3.88 USDGross price for quantities from 5 pcg - 3.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts