+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-20004AV40.V

Markers; Marking: V; 4÷10mm; PVC; yellow; -30÷60°C; leaded; PA-2

Manufacturer: PARTEX

Manufacturer part number:
PA-20004AV40.V
TME Symbol:
PA-20004AV40.V

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
V
Cable external diameter
4...10mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-2
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
6.6mm
Height
9.6mm
Length
4mm
Quantity in set/package
100pcs.
Gross weight19.16 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-20004AV40.V
6 in TME stock
Net price for quantities from 1 pcg - 2.48 USDGross price for quantities from 1 pcg - 2.48 USD
Net price for quantities from 3 pcg - 2.24 USDGross price for quantities from 3 pcg - 2.24 USD
Net price for quantities from 5 pcg - 1.99 USDGross price for quantities from 5 pcg - 1.99 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts