+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-30006AV40.0

Markers; Marking: 0; 8÷16mm; PVC; yellow; -30÷60°C; leaded; PA-3

Manufacturer: PARTEX

Manufacturer part number:
PA-30006AV40.0
TME Symbol:
PA-30006AV40.0

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
0
Cable external diameter
8...16mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-3
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
11mm
Height
16.5mm
Length
6mm
Quantity in set/package
20pcs.
Gross weight14.72 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-30006AV40.0
19 in TME stock
Net price for quantities from 1 pcg - 1.02 USDGross price for quantities from 1 pcg - 1.02 USD
Net price for quantities from 3 pcg - 0.92 USDGross price for quantities from 3 pcg - 0.92 USD
Net price for quantities from 5 pcg - 0.82 USDGross price for quantities from 5 pcg - 0.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts