+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUP10000DN0

Braid; ØBraid : 8÷16mm; polyester; black; L: 10m; reel; -55÷150°C


Manufacturer: PARTEX

Manufacturer part number:
SUP10000DN0
TME Symbol:
PA-SUP10000DN0

Specification

Manufacturer
PARTEX
Type of cable accessories
braid
Braid diameter
8...16mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
10m
Kind of package
reel
Operating temperature
-55...150°C
Gross weight72.9 g
Certificates
See other products in this category: Conduits PARTEX,
*
SUP10000DN0
8 in TME stock
Net price for quantities from 1 rol - 10.71 USDGross price for quantities from 1 rol - 10.71 USD
Net price for quantities from 3 rol - 9.99 USDGross price for quantities from 3 rol - 9.99 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.