+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-T21-38E

Heatsink: extruded; grilled; TO247,TO264; black; L: 31.5mm; P


Manufacturer: OHMITE

Manufacturer part number:
PA-T21-38E
TME Symbol:
PA-T21-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
black
Length
31.5mm
Width
55.1mm
Height
38.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.13°C/W
Base thickness
3.2mm
Manufacturer series
P
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
PA-T21-38E
0 in TME stock
Net price for quantities from 160 pcs - 6.08 USDGross price for quantities from 160 pcs - 6.08 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.