+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0149

USB power supply; USB A socket x4; Sup.volt: 12÷24VDC; 5V/2.4A


Manufacturer: LOGILINK

Manufacturer part number:
PA0149
TME Symbol:
PA0149

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x4
Electrical parameters of output
5V/2.4A
Colour
black
Cable length
1.8m
Supply voltage
  • 12...24V DC
Gross weight166 g
Certificates
EAN code4052792045369
See other products in this category: Car Power Accessories LOGILINK,
*
PA0149
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 3 pcs - 12.50 USDGross price for quantities from 3 pcs - 12.50 USD
Net price for quantities from 5 pcs - 11.60 USDGross price for quantities from 5 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.