+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0151

Plug socket strip: supply; 16A; white; 230VAC; Sockets: 1


Manufacturer: LOGILINK

Manufacturer part number:
PA0151
TME Symbol:
PA0151

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Max. operating current
16A
Colour
white
Max. operating voltage
230V AC
Number of sockets
1
Overvoltege protection plug socket strip features
  • child protection
  • dimmer
  • Schuko sockets type
Gross weight131.76 g
Certificates
EAN code4052792045727
See other products in this category: Building Automation LOGILINK,
*
PA0151
23 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.