+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0315

Inductance charger; black; Qi; 5VDC,9VDC; 15W

Manufacturer: LOGILINK

Manufacturer part number:
PA0315
TME Symbol:
PA0315

Specification

Manufacturer
LOGILINK
Type of PC accessories
inductance charger
Colour
black
Standard
Qi
Power
15W
Electrical parameters of output
5V/1A, 7.5V/1A, 9V/1.2A, 9V/1.66A
Supply voltage
  • 5V DC
  • 9V DC
Gross weight130.76 g
Certificates
EAN code4052792071221
See other products in this category: Computer Accessories - Others LOGILINK,
*
PA0315
9 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 3 pcs - 12.88 USDGross price for quantities from 3 pcs - 12.88 USD
Net price for quantities from 5 pcs - 11.27 USDGross price for quantities from 5 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)