+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA2743NL

Inductor: common mode; SMD; 383uH; ±35%; W: 12.7mm; 3.3A; H: 5.6mm


Manufacturer: PULSE

Manufacturer part number:
PA2743NL
TME Symbol:
PA2743NL

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
383µH
Tolerance
±35%
Width
12.7mm
Max. operating current
3.3A
Height
5.6mm
Impedance
1.4kΩ
Length
12.9mm
Operating temperature
-40...125°C
Gross weight1.67 g
Certificates
See other products in this category: Inductors PULSE,
*
PA2743NL
7 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 40 pcs - 1.14 USDGross price for quantities from 40 pcs - 1.14 USD
Net price for quantities from 80 pcs - 1.10 USDGross price for quantities from 80 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs