+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA3927NLT

Inductor: common mode; SMD; 800uH; ±35%; W: 13mm; 3A; H: 8.6mm; 27mΩ

Manufacturer: PULSE

Manufacturer part number:
PA3927NLT
TME Symbol:
PA3927NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
0.8mH
Tolerance
±35%
Width
13mm
Max. operating current
3A
Height
8.6mm
Impedance
27mΩ
Length
13mm
Operating temperature
-40...120°C
Gross weight2.5 g
Certificates
See other products in this category: Inductors PULSE,
*
PA3927NLT
0 in TME stock
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.