+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA4344.562NLT

Inductor: coil; SMD; 5600nH; Ioper: 21000mA; R: 0.00705Ω; Isat: 40A

Manufacturer: PULSE

Manufacturer part number:
PA4344.562NLT
TME Symbol:
PA4344.562NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
5.6µH
Operating current
21A
Resistance
0.00705Ω
Test frequency
0.1MHz
Saturation current
40A
Dimensions (a x b x c)
17.7x17.2x7mm
Gross weight2 g
Certificates
See other products in this category: Inductors PULSE,
*
PA4344.562NLT
0 in TME stock
Net price for quantities from 200 pcs - 2.30 USDGross price for quantities from 200 pcs - 2.30 USD
Net price for quantities from 400 pcs - 2.21 USDGross price for quantities from 400 pcs - 2.21 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.