+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAA10060

Reed switch; Pswitch: 10W; 23x14x6mm; Connection: cables; 500mA


Manufacturer: CELDUC

Manufacturer part number:
PAA10060
TME Symbol:
PAA10060

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
23x14x6mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 100V
Lead length
0.68m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...85°C
Gross weight14.9 g
Certificates
EAN code3760283305144
See other products in this category: Reed Sensors CELDUC,
*
PAA10060
50 in TME stock
Net price for quantities from 1 pcs - 13.57 USDGross price for quantities from 1 pcs - 13.57 USD
Net price for quantities from 10 pcs - 10.86 USDGross price for quantities from 10 pcs - 10.86 USD
Net price for quantities from 30 pcs - 10.18 USDGross price for quantities from 30 pcs - 10.18 USD
Net price for quantities from 100 pcs - 9.49 USDGross price for quantities from 100 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.