+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC1711T-1E/3P

IC: electric energy meter; I2C,SMBus; VDFN8; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1711T-1E/3P
TME Symbol:
PAC1711T-1E/3P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
VDFN8
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
programmable
Manufacturer standard package
6000pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V DC
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1711T-1E/3P
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 6000 pcs - 0.69 USDGross price for quantities from 6000 pcs - 0.69 USD