+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC1921-1-AIA-TR

IC: electric energy meter; I2C,SMBus; VDFN10; -40÷85°C; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1921-1-AIA-TR
TME Symbol:
PAC1921-1-AIA-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
VDFN10
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of channels
1
Measurement accuracy
0.4%
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V DC
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1921-1-AIA-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs