+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC1932T-I/J6CX

IC: electric energy meter; I2C,SMBus; WLSCP16; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1932T-I/J6CX
TME Symbol:
PAC1932T-I/J6CX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
WLSCP16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of channels
2
Measurement accuracy
1%
Integrated circuit features
programmable
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1932T-I/J6CX
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 5000 pcs - 1.21 USDGross price for quantities from 5000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)