+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC50-DCB

Automation module: transducer; relative pressure; 0÷10bar; PAC50

Manufacturer: SICK

Manufacturer part number:
PAC50-DCB

Alternative designations: 1062990

TME Symbol:
PAC50-DCB

Specification

Manufacturer
SICK
Type of automation module
transducer
Controlled parameter
relative pressure
Pressure setting range
0...10bar
Kind of output 1
NPN, PNP
Operating temperature
0...60°C
Kind of output 3
0...10V, 4...20mA
IP rating
IP65, IP67
Manufacturer series
PAC50
Kind of display used
LED
Connection
G 1/4", Ø4mm push-in
Measurement accuracy
1.5%
Electrical connection
M12 4pin
Supply voltage
  • 17...30V DC
Gross weight40 g
Certificates
See other products in this category: Pressure switches SICK,
See other products from this series.:
*
PAC50-DCB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 181.18 USDGross price for quantities from 1 pcs - 181.18 USD
Net price for quantities from 5 pcs - 168.24 USDGross price for quantities from 5 pcs - 168.24 USD