+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAH-53/8.5-D48NB-C

Converter: DC/DC; 450.5W; Uin: 36÷75VDC; Uout: 53VDC; Iout: 8.5A; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
PAH-53/8.5-D48NB-C
TME Symbol:
PAH-53/8.5-D48NB-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
450.5W
Input voltage
36...75V DC
Output voltage
53V DC
Output current
8.5A
Case
DIP
Mounting
THT
Manufacturer series
PAH
Body dimensions
58.42x35.56x12.7mm
Efficiency
94%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight94.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
PAH-53/8.5-D48NB-C
0 in TME stock
Net price for quantities from 144 pcs - 108.31 USDGross price for quantities from 144 pcs - 108.31 USD
No. of pieces (Multiplicity: 36)