+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAM2841SR

Driver; DC/DC converter,LED driver; 10÷40mA; MSOP8; SMD; Ch: 1

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PAM2841SR
TME Symbol:
PAM2841SR

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
10...40mA
Case
MSOP8
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.8...5.5V DC
Gross weight0.107 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
PAM2841SR
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs