+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAM2863ECR

Driver; DC/DC converter,LED driver; 2A; SOP8; SMD; Ch: 1; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PAM2863ECR
TME Symbol:
PAM2863ECR

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
2A
Case
SOP8
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating voltage
4.5...40V DC
Gross weight0.178 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
PAM2863ECR
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs