+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENW49D01A1KF

Module: IoT; 19.5dBm; GPIO,I2S,UART,USB; SMD; 24x13x3mm; WiFi

Manufacturer: PANASONIC

Manufacturer part number:
ENW49D01A1KF
TME Symbol:
PAN9520

Specification

Manufacturer
PANASONIC
Type of communications module
IoT
Transmitter output power
19.5dBm
Receiver sensitivity
-97dBm
Mounting
SMD
Dimensions
24x13x3mm
Standard
IEEE 802.11b/g/n
Kind of module
WiFi
Components
ESP32-S2
Manufacturer series
PAN9520
Communications modules features
ceramic antenna
Supply voltage
  • 3.3V DC
Interface
  • GPIO
  • I2S
  • UART
  • USB
Gross weight2.294 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules PANASONIC,
See other products from this series.:
*
ENW49D01A1KF
6 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts