+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5T2MSTDP

Fastening belt; L: 2m; Width: 50mm; 5000kg

Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H5T2MSTDP
TME Symbol:
PAS000068

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
2m
Width
50mm
Force
5000kg
Gross weight2.22 kg
EAN code5905997310796
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H5T2MSTDP
19 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 5 pcs - 9.28 USDGross price for quantities from 5 pcs - 9.28 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)