+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-5R0H105-R

Supercapacitor; THT; 1F; 5VDC; -20÷80%; 8.5x16.8x21.5mm; 500mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PB-5R0H105-R
TME Symbol:
PB-5R0H105-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
8.5x16.8x21.5mm
Terminal pitch
11.8mm
ESR value
0.5Ω
Spatial orientation
horizontal
Leakage current
12µA
Operating temperature
-25...70°C
Manufacturer series
PB
Gross weight3.49 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PB-5R0H105-R
0 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 10 pcs - 6.91 USDGross price for quantities from 10 pcs - 6.91 USD
Net price for quantities from 14 pcs - 6.65 USDGross price for quantities from 14 pcs - 6.65 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
Net price for quantities from 40 pcs - 5.75 USDGross price for quantities from 40 pcs - 5.75 USD
Net price for quantities from 50 pcs - 5.57 USDGross price for quantities from 50 pcs - 5.57 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
Net price for quantities from 200 pcs - 4.86 USDGross price for quantities from 200 pcs - 4.86 USD
Net price for quantities from 500 pcs - 4.53 USDGross price for quantities from 500 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs