+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-5R0H474-R

Supercapacitor; THT; 470mF; 5VDC; -20÷80%; 8.5x16.8x14mm; 1Ω; 7uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PB-5R0H474-R
TME Symbol:
PB-5R0H474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
8.5x16.8x14mm
Terminal pitch
11.8mm
ESR value
Spatial orientation
horizontal
Leakage current
7µA
Operating temperature
-25...70°C
Manufacturer series
PB
Gross weight2.25 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PB-5R0H474-R
52 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 20 pcs - 3.70 USDGross price for quantities from 20 pcs - 3.70 USD
Net price for quantities from 30 pcs - 3.51 USDGross price for quantities from 30 pcs - 3.51 USD
Net price for quantities from 40 pcs - 3.40 USDGross price for quantities from 40 pcs - 3.40 USD
Net price for quantities from 50 pcs - 3.36 USDGross price for quantities from 50 pcs - 3.36 USD
Net price for quantities from 60 pcs - 3.32 USDGross price for quantities from 60 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 500 pcs - 3.04 USDGross price for quantities from 500 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs