+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-5R0V104-R

Supercapacitor; THT; 100mF; 5VDC; -20÷80%; 5.5x10.8x12.5mm; 4Ω; 3uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PB-5R0V104-R
TME Symbol:
PB-5R0V104-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
5.5x10.8x12.5mm
Terminal pitch
7.3mm
ESR value
Leakage current
3µA
Operating temperature
-25...70°C
Manufacturer series
PB
Gross weight0.973 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PB-5R0V104-R
70 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.