+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-5R0V474-R

Supercapacitor; THT; 470mF; 5VDC; -20÷80%; 8.5x16.8x14mm; 1Ω; 7uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PB-5R0V474-R
TME Symbol:
PB-5R0V474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
8.5x16.8x14mm
Terminal pitch
11.8mm
ESR value
Spatial orientation
vertical
Leakage current
7µA
Operating temperature
-25...70°C
Manufacturer series
PB
Gross weight2.23 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PB-5R0V474-R
138 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 25 pcs - 4.87 USDGross price for quantities from 25 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs