+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1600 FA56 X

Test acces: test needle; Maksimum spring compression: 5.5mm


Manufacturer: EQUIP-TEST

Manufacturer part number:
PB1600 FA56 X
TME Symbol:
PB1600FA56X

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
5.5mm
Tip diameter
2.3mm
Contact material
steel
Operating temperature
-40...80°C
Current rating
1A
Spring compression force
25N
Contact plating
gold-plated
Operational spring compression
5mm
Blade tip shape
head FA
Max. contact resistance:
30mΩ
Minimum pitch
4mm
Overall length
69.7mm
Gross weight1 g
See other products in this category: Test Probes EQUIP-TEST,
*
PB1600 FA56 X
0 in TME stock
Net price for quantities from 1 pcs - 16.77 USDGross price for quantities from 1 pcs - 16.77 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.