+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB2D-1CLA-TC

Power LED; UV-C; Case (mm): 3535; 120°; 100mA; 1W; λd: 265÷275nm


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-1CLA-TC
TME Symbol:
PB2D-1CLA-TC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-C
Case - mm
3535
Viewing angle
120°
LED current
100mA
Maximum power
1W
Wavelength
265...275nm
Operating voltage
5...6.5V DC
Dimensions
3.5x3.5mm
Shape
square
LED version
EMITER
Radiant power
23...34mW
Operating temperature
-40...60°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PB2D-1CLA-TC
765 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs