+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PB2D-3JLA-G

Power LED; UV; Case (mm): 3535; 35°; 700mA; 3W; λd: 390÷400nm; EMITER


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-3JLA-G
TME Symbol:
PB2D-3JLA-G

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case - mm
3535
Viewing angle
35°
LED current
700mA
Maximum power
3W
Wavelength
390...400nm
Operating voltage
3.2...4V DC
Dimensions
3.5x3.5x3.05mm
Shape
lambertian
LED version
EMITER
Radiant power
1030mW
LED lens
quartz, transparent
Operating temperature
-40...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PB2D-3JLA-G
883 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs