+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB2D-3JLA-GL

Power LED; UV-L; Case (mm): 3535; 30°; 700mA; 3W; λd: 400÷410nm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-3JLA-GL
TME Symbol:
PB2D-3JLA-GL

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-L
Case - mm
3535
Viewing angle
30°
LED current
700mA
Maximum power
3W
Wavelength
400...410nm
Operating voltage
3.2...4V DC
Mounting
SMD
Dimensions
3.5x3.5x3.05mm
Shape
lambertian
LED version
EMITER
Manufacturer series
PB2D
Radiant power
830mW...1.03W
LED lens
quartz, transparent
Operating temperature
-40...85°C
Front
convex
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PB2D-3JLA-GL
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.