+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB2D-3KLA-GM

Power LED; UV; 60°; 1000mA; 3W; λd: 385÷390nm; 3.4÷4VDC; EMITER


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-3KLA-GM
TME Symbol:
PB2D-3KLA-GM

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
60°
LED current
1A
Maximum power
3W
Wavelength
385...390nm
Operating voltage
3.4...4V DC
Dimensions
3.3x3.3x2.48mm
Shape
square
LED version
EMITER
Radiant power
830...1050mW
LED lens
quartz, transparent
Operating temperature
-40...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PB2D-3KLA-GM
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.35 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.