+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB300DTQ

Switch: push-button; Pos: 3; SPDT; 0.03A/28VDC; (ON)-ON; THT


Manufacturer: E-SWITCH

Manufacturer part number:
PB300DTQ
TME Symbol:
PB300DTQ

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.03A / 28V DC
Switching method
(ON)-ON
Illumination
none
Leads
for PCB
Electrical life
20000 cycles
Max. contact resistance:
50mΩ
Button shape
square
Contact material
silver
Mounting
THT
Body dimensions
12.4x12.4x8.6mm
Button height
10.6mm
Operating temperature
-40...95°C
Gross weight1.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PB300DTQ
343 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 200 pcs - 2.18 USDGross price for quantities from 200 pcs - 2.18 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs