+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB350DTRR

Switch: keypad; SPDT; 0.03A/28VDC; LED; red; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
PB350DTRR
TME Symbol:
PB350DTRR

Specification

Manufacturer
E-SWITCH
Type of switch
keypad
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.03A / 28V DC
Illumination
LED
Backlight colour
red
Mounting
THT
Leads
for PCB
Switching method
ON-(ON)
Operating temperature
-40...85°C
Contact material
gold
Operating Force
11.28N
Switches features
two-state switch
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
12.8mm
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches E-SWITCH,
*
PB350DTRR
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 200 pcs - 2.75 USDGross price for quantities from 200 pcs - 2.75 USD
Net price for quantities from 300 pcs - 2.68 USDGross price for quantities from 300 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.62 USDGross price for quantities from 500 pcs - 2.62 USD
Net price for quantities from 1000 pcs - 2.52 USDGross price for quantities from 1000 pcs - 2.52 USD
Net price for quantities from 2000 pcs - 2.43 USDGross price for quantities from 2000 pcs - 2.43 USD