+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB350STRR

Switch: keypad; SPST; 0.03A/28VDC; LED; red; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
PB350STRR
TME Symbol:
PB350STRR

Specification

Manufacturer
E-SWITCH
Type of switch
keypad
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.03A / 28V DC
Illumination
LED
Backlight colour
red
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Contact material
gold
Operating Force
4.81N
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
12.8mm
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches E-SWITCH,
*
PB350STRR
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 200 pcs - 2.50 USDGross price for quantities from 200 pcs - 2.50 USD
Net price for quantities from 300 pcs - 2.44 USDGross price for quantities from 300 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.27 USDGross price for quantities from 1000 pcs - 2.27 USD
Net price for quantities from 2000 pcs - 2.17 USDGross price for quantities from 2000 pcs - 2.17 USD