+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB400EEQR1BLK

Switch: push-button; Pos: 2; SPST-NO x2; 3A/30VDC; OFF-ON; THT


Manufacturer: E-SWITCH

Manufacturer part number:
PB400EEQR1BLK
TME Symbol:
PB400EEQR1BLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO x2
DC contacts rating @R
3A / 30V DC
Switching method
OFF-ON
Illumination
none
Leads
angled, for PCB
Electrical life
6000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Contact material
copper
Contact plating
silver plated
Actuator colour
black
Mounting
THT
Button height
15.2mm
Operating temperature
-5...60°C
Gross weight1.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PB400EEQR1BLK
347 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 108 pcs - 1.60 USDGross price for quantities from 108 pcs - 1.60 USD
Net price for quantities from 324 pcs - 1.52 USDGross price for quantities from 324 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 108 pcs