+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB61303BL-1

Microswitch TACT; DPDT; Pos: 2; 0.1A/30VDC; THT; none; red; 1.5N


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
PB61303BL-1
TME Symbol:
PB61303BL-1

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch TACT
Contacts configuration
DPDT
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 30V DC
Mounting
THT
Illumination
none
Backlight colour
red
Operating Force
1.5N
Body dimensions
10x10mm
Button height
18.5mm
Switching method
ON-(ON)
Terminal pitch
2.54x5.08mm
Operating temperature
-10...80°C
Button shape
round
Actuator colour
colourless
Leads
for PCB, straight
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Electrical life
10000 cycles
Dimensions
Output configuration
Contacts layout
Picture of product
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT HIGHLY ELECTRIC,
*
PB61303BL-1
624 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs