+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-PB8-AA00A1QE-3

Switch: push-button; Pos: 2; SPDT; 3A/250VAC; 6A/28VDC; ON-ON

Manufacturer: ADAM TECH

Manufacturer part number:
SW-PB8-AA00A1QE-3
TME Symbol:
PB8-AA00A1QE-3

Specification

Manufacturer
ADAM TECH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
6A / 28V DC
Switching method
ON-ON
Leads
for soldering
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
copper alloy
Contact plating
silver plated
Mounting
on panel
Body dimensions
12.7x6.6x19.25mm
Switches features
sealed terminals
Leads dimensions
2x0.8mm
Operating temperature
-30...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ADAM TECH,
*
SW-PB8-AA00A1QE-3
0 in TME stock
Net price for quantities from 600 pcs - 2.61 USDGross price for quantities from 600 pcs - 2.61 USD
No. of pieces (Multiplicity: 200)