+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3580

Sound transducer: piezo signaller; without built-in generator


Manufacturer: VISATON

Manufacturer part number:
3580
TME Symbol:
PB9.9-3V

Specification

Manufacturer
VISATON
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Mounting
SMD
Resonant frequency
4kHz
Sound level
70dB
Body dimensions
9x9x2mm
Input voltage
3V
Operating temperature
-40...85°C
Net weight
200mg
Gross weight0.286 g

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator VISATON,
*
3580
30 in TME stock
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 550 pcs